Schurter 5500.1055.1

Power Line Filter Single Phase 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
$ 19.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.1055.1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.1055.1 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
AC filter, 50 to 60 Hz, 10 A, 250 VAC, 400 µH, PCB connection, 5500.1055.1
AC LINE FILTER 1-PHASE 10A 250VAC 2X0.3 L(MH) W/O SHIELD PCB MNT STANDARD PC1
5500 Main Filter 10A/Carton Box |Schurter 5500.1055.1
Single Phase EMI Filter, 250V, 60HzHz
LINE FILTER 125V/250VAC 10A TH
AC FILTER, 1-PHASE, 10A, 250V; Filter Type:Single Phase; Current Rating:10A; Voltage Rating:250V AC; Leakage Current Max:500µA; Inductance Min:300µH; Filter Terminals:Through Hole
Mains filter Dimensions L x W x H: 30 x 27 x 23 mm Temperature range: -25 ... 85 °C Manufacturer Article n°: Weight: 35 g DIN installation: - IEC-climate category: 25/085/21 Phases: 1 Series: 5500 Termination type: PCB Attenuation @ 10 MHz: 52 dB Attenuation @ 150 MHz: 7 dB Rated voltage: 250 VAC Resistance: Ohm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets