Schurter 5500.0455.1

Power Line Filter Single Phase 50Hz/60Hz 4A 250VAC PC Pins Thru-Hole
$ 19.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.0455.1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Farnell

Fuses Unlimited

Newark

Inventory History

3 month trend:
-76.00%

Supply Chain

Introduction Date2003-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.0455.1 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 4A 250VAC PC Pins Thru-Hole
AC filter, 50 to 60 Hz, 4 A, 250 VAC, 1.6 mH, PCB connection, 5500.0455.1
AC LINE FILTER 1-PHASE 4A 250VAC 2X1.6 L(MH) W/O SHIELD PCB MNT STANDARD PC1
SCHURTER 5500.0455.1 AC FILTER, 1-PHASE, 4A, 250V
Power Line Filters 5500 MAIN FILTER 4A
Single Phase EMI Filter, 250V, 60HzHz
AC FILTER, 1-PHASE, 4A, 250V; Filter Type:Single Phase; Current Rating:4A; Voltage Rating:250V AC; Leakage Current Max:500µA; Inductance Min:1.6mH; Filter Terminals:Through Hole
Mains filter Dimensions L x W x H: 30 x 27 x 23 mm Temperature range: -25 ... 85 °C Manufacturer Article n°: Weight: 35 g DIN installation: - IEC-climate category: 25/085/21 Phases: 1 Series: 5500 Termination type: PCB Attenuation @ 10 MHz: 45 dB Attenuation @ 150 MHz: 11 dB Rated voltage: 250 VAC Resistance: Ohm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500.0455.1.
  • 550004551