Schurter 5500.0255.1

AC Line Filter 1-PHASE 2A 250VAC 2X4 L(mh) W/o Shield Pcb Mnt Standard PC1
$ 19.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.0255.1.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-64.18%

Supply Chain

Introduction Date2003-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.0255.1 provided by its distributors.

AC LINE FILTER 1-PHASE 2A 250VAC 2X4 L(MH) W/O SHIELD PCB MNT STANDARD PC1
Power Line Filter 50Hz/60Hz 2A 250VAC PC Pins Thru-Hole
SCHURTER 5500.0255.1 AC FILTER, 1-PHASE, 2A, 250V
Power Line Filters 5500 MAIN FILTER 2A
Single Phase EMI Filter, 250V, 60HzHz
AC FILTER, 1-PHASE, 2A, 250V; Filter Type:Single Phase; Current Rating:2A; Voltage Rating:250V AC; Leakage Current Max:500µA; Inductance Min:4mH; Filter Terminals:Through Hole
Mains filter Dimensions L x W x H: 30 x 27 x 23 mm Temperature range: -25 ... +85 °C IEC-climate category: 25/085/21 Termination type: PCB Rated voltage: 250 VAC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500.0255.1.