Schurter 4785.0000

Conn C13 IEC Power Receptacle 3 POS Screw RA Cable Mount 3 Terminal Single Port
$ 5.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4785.0000.

IHS

Datasheet4 pages4 years ago

Sager Electronics

element14 APAC

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-16.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter4784.0100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter4785.0100
Mains Power Connector, 15A, 250VAC, Female, Screw Terminal

Descriptions

Descriptions of Schurter 4785.0000 provided by its distributors.

Conn C13 IEC Power Receptacle 3 POS Screw RA Cable Mount 3 Terminal Single Port
Mains Power Connector, 15A, 250VAC, Female, Screw Terminal
SOCKET, IEC, REWIREABLE, RIGHT ANGLE; Product Range: -; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 15A; Connector Mounting: Cable Mount; Contact Termination Type: Screw; SVHC: Lead (15-Jan-2019); Approval Bodie
Gender = Outlet / Colour = Black / Termination Type = Screw Terminal / Housing Material = Thermoplastic / IEC Connector Type = C13 / Body Orientation = Right Angle / Wire Size = 3 x 1 mm² / 3 x 18 AWG / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Protection Class = I / Operating Temperature Min. °C = -25 / Cable Diameter Max. mm = 8.5 / Connector Mounting Type = Cable Mount / Switch Type = None / Fuse = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4785.0000.