Schurter 4435.0013

Thermal Circuit Breaker, 2 Pole(s), 20A, 277VAC, 60VDC, Panel Mount
$ 13.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4435.0013.

IHS

Datasheet9 pages2 years ago

Farnell

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-18.82%

Supply Chain

Introduction Date2013-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxAPL1-1REC4-52-253
Circuit Breaker Magnetic Circuit Protectors 1Pole 25A
Sensata / AirpaxAPL1-1REC4-52-253-M
Circuit Breaker Magnetic Circuit Protectors 1Pole
Sensata / AirpaxT11-2-2.00A-01-11AL-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 2A 250VAC 65VDC 1 POLE TOGGLE UL1077
Carling TechnologiesDG1-B0-34-615-131-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/65VDC
EatonKD1-15
Supplementary Protector Hydraulic Magnetic Circuit Breaker
EatonKD1-20
Supplementary Protector Hydraulic Magnetic Circuit Breaker

Descriptions

Descriptions of Schurter 4435.0013 provided by its distributors.

Thermal Circuit Breaker, 2 Pole(s), 20A, 277VAC, 60VDC, Panel Mount
CIRCUIT BREAKER 2-P THERMAL OVERLOAD 20A WHITE QC SNAP TA35 SERIES
Circuit Breaker, Thermal, Rocker, Snap In, Panel, Trip-Free Release, 20 A, 2 Poles, 277 VAC, 32 VDC
Thermal 2 Pole 20 A 240/60VAC/VDC Circuit Breaker
Circuit Breaker for Equipment Thermal
CIRCUIT BREAKER, THERMAL, 2P, 240V, 20A
Circuit Breakers CBE TA35-CBDWF200C0
CIR BRKR THRM 20A 240VAC 60VDC
Circuit Breaker, Thermal, 2P, 240V, 20A; Product Range:Ta35 Series; Current Rating:20A; No. Of Poles:2 Pole; Voltage Rating Vdc:60V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Panel; Voltage Ac:240V Rohs Compliant: Yes |Schurter TA35-CBDWF200C0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA35 CBDWF200C0
  • TA35-CBDWF200C0
  • TA35CBDWF200C0