Schurter 4430.2078

Circuit Breaker 2P Thrml Ovrld 10A 240VAC/60DC Blk Rckr -/0 Qc Term Pnl Mt-snap
$ 22.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4430.2078.

Electro Sonic

Datasheet13 pages23 years ago
Datasheet7 pages10 years ago
Datasheet9 pages11 years ago
Datasheet14 pages11 years ago

Sager Electronics

Master Electronics

Newark

element14

Inventory History

3 month trend:
-12.80%

Supply Chain

Introduction Date2014-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxUPG6-1-72-103-01
Circuit Breaker Hydraulic Magnetic 1Pole 10A
Carling TechnologiesCTB-B-B-10
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 10A; 125VAC/50VDC

Descriptions

Descriptions of Schurter 4430.2078 provided by its distributors.

CIRCUIT BREAKER 2P THRML OVRLD 10A 240VAC/60DC BLK RCKR -/0 QC TERM PNL MT-SNAP
Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Panel Mount
Circuit Breaker, Thermal, Rocker, Snap In, Panel, Trip-Free Release, 10 A, 2 Poles, 240 VAC, 60 VDC
CIRCUIT BREAKER, THERMAL, 2P, 250V, 10A;; CIRCUIT BREAKER, THERMAL, 2P, 250V, 10A; Product Range:TA45 Series; Current Rating:10A; No. of Poles:2 Pole; Voltage Rating VDC:-; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel
Ta45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, Qc Terminals, Black Rocker, Printed White -/o, 10 A Rohs Compliant: Yes
CIRCUIT BREAKER, THERMAL, 2P, 250V, 10A
TA45 Circuit Breaker 2p RO 10A
Circuit Breakers TA45 BLK ROCKER 10A
CIR BRKR THRM 10A 240VAC 60VDC
60V 240V 2 10A , 48mm*48mm*48mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4430.2078.
  • TA45-ABDBL100C0
  • TA45ABDBL100C0