Schurter 4420.0229

Manual Motor Controller / Circuit Breaker For Equipment Thermal-magnetic, 1 Pole
$ 33.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4420.0229.

IHS

Datasheet9 pages8 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2015-11-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-08-31
LTD Date2018-09-30

Related Parts

Circuit Breaker, FAZ Series, 3A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Carling TechnologiesEA2-B0-24-425-42E-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-24-425-42E-GB

Descriptions

Descriptions of Schurter 4420.0229 provided by its distributors.

MANUAL MOTOR CONTROLLER / CIRCUIT BREAKER FOR EQUIPMENT THERMAL-MAGNETIC, 1 POLE
CIRCUIT BREAKER, THERM/MAG,1P, G CURVE,3A,277/240VAC/65VDC, HANDLE, SCREW, DIN MNT
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 3A
AS168X SERIES CIRCUIT BREAKER, 1 POLE,G" CURVE, AC, THERMAL 1.0 1.25 XIN, MAGNETIC 6 10 XIN, 3A"
1 Pole(s), 3A, 277VAC, 65VDC, Din Rail
Circuit Breakers CBE AS168X-CB1G030
Circuit Breaker, Thermal Magnetic, 1P, 3A; Product Range:As168X Series; Current Rating:3A; No. Of Poles:1 Pole; Voltage Rating Vdc:65Vdc; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail; Power Rating:0.33Hp Rohs Compliant: Yes |Schurter AS168X-CB1G030

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS168-X-CB-1G-030
  • AS168X-CB1G030