Schurter 4404.0037

Circuit Breaker Thermal 1P 240VAC/48DC 7A Panel Mt-snap Push Reset Qc Terminals
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4404.0037.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2012-12-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Carling TechnologiesCTB-B-B-08
Thermal Circuit Breaker, 1 Pole(s), 8A, 250VAC, 50VDC, Panel Mount
Carling TechnologiesCTB-B-B-09
Thermal Circuit Breaker, 1 Pole(s), 9A, 250VAC, 50VDC, Panel Mount
Sensata / AirpaxATR11-D-X-63-WB-8.0A
Circuit Breaker Thermal 1Pole 8A 240VAC/32VDC
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05

Descriptions

Descriptions of Schurter 4404.0037 provided by its distributors.

CIRCUIT BREAKER THERMAL 1P 240VAC/48DC 7A PANEL MT-SNAP PUSH RESET QC TERMINALS
Thermal Circuit Breaker, 1 Pole(s), 7A, 240VAC, 48VDC, Panel Mount
T9 Series Snap in 7 A Single Pole Push Reset Thermal Circuit Breaker
Circuit Breakers 7A, 0.25 QC Snap-in rear
Circuit Breaker, Thermal, 1P, 240V, 7A; Product Range:T9 -711 Series; Current Rating:7A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Panel; Voltage Ac:240V Rohs Compliant: Yes |Schurter T9-711C-7

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9-711C-7