Schurter 4404.0004

Bulk T9-611 1 Panel Mount Thermal Circuit Breaker 240V 10A 100MOhm 60C
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4404.0004.

IHS

Datasheet4 pages2 years ago

Electro Sonic

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-4.07%

Supply Chain

Introduction Date2013-01-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCTB-B-B-09
Thermal Circuit Breaker, 1 Pole(s), 9A, 250VAC, 50VDC, Panel Mount
Carling TechnologiesCTB-B-B-10
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 10A; 125VAC/50VDC
Sensata / AirpaxATR11-D-X-63-WB-8.0A
Circuit Breaker Thermal 1Pole 8A 240VAC/32VDC

Descriptions

Descriptions of Schurter 4404.0004 provided by its distributors.

Bulk T9-611 1 Panel Mount Thermal Circuit Breaker 240V 10A 100MOhm 60C
Thermal Circuit Breaker, 1 Pole(s), 10A, 240VAC, 48VDC, Panel Mount
T9 Series Snap in 10 A Single Pole Push Reset Thermal Circuit Breaker
Circuit Breakers 10A 240V AC / 48V DC SNAP-IN MOUNT
Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Trip-Free Release, 10 A, 1 Pole, 240 VAC, 48 VDC
Schurter 4404.0004 RCCB safety switch 1 pcs
CIR BRKR THRM 10A 240VAC 48VDC
THERMAL CB, 1P, 10A, 240VAC/48VDC;
Breaking Capacity A = 80 / Rated Current A = 10 / Dielectric Strength (kV) = 1.5 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -5 / IP Rating = IP00 / IP Rating = IP40

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9-611P-10