Schurter 4400.0056

Circuit Breaker Thermal 1P 240VAC/48DC 1.5A Panel Mnt-thread Push Reset Qc Term.
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4400.0056.

IHS

Datasheet7 pages3 years ago

Farnell

Electro Sonic

Sager Electronics

element14

Inventory History

3 month trend:
-4.63%

Supply Chain

Introduction Date2015-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schurter 4400.0056 provided by its distributors.

CIRCUIT BREAKER THERMAL 1P 240VAC/48DC 1.5A PANEL MNT-THREAD PUSH RESET QC TERM.
Thermal Circuit Breaker, 1 Pole(s), 1.5A, 240VAC, 48VDC, Panel Mount
Circuit Breaker, Thermal, Push to Reset, Panel, Trip-Free Release, 1.5 A, 1 Pole, 240 VAC, 48 VDC
CIRCUIT BREAKER, THERMAL, 1P, 240V, 1.5A
T11-211, THERMAL, THREADED NECK TYPE 6 MM, QUICK CONNECT TERMINALS 6.3 X 0.8 MM, 240V AC, CIRCUIT BREAKERS
Circuit Breakers .250 QC SP THER 1.5A
CIR BRKR THRM 1.5A 240VAC 48VDC
Circuit Breaker, Thermal, 1P, 240V, 1.5A; Product Range:T11-211 Series; Current Rating:1.5A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter T11-211-1.5

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • T11-211-1.5
  • T11-211-1.5.