Schurter 4303.2907

AC Power Entry Modules KEC/KD FUSE DRWR 2P 10A
$ 1.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4303.2907.

Fuses Unlimited

Datasheet3 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

element14

Farnell

Related Parts

Littelfuse0LGR012.U
Fus 300V F/A Inline Fuse 12A/ Bulk |Littelfuse 0LGR012.U
Littelfuse0LGR012.H
Fus 300V F/A Inline Fuse 12A/ Bulk |Littelfuse 0LGR012.H
Littelfuse0LGR012.V
Fus 300V F/A Inline Fuse 12A/ Box Rohs Compliant: Yes |Littelfuse 0LGR012.V
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.1015
Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus

Descriptions

Descriptions of Schurter 4303.2907 provided by its distributors.

AC Power Entry Modules KEC/KD FUSE DRWR 2P 10A
Fuse Drawer; Connector Type:Power Entry; Series:KEC; Mounting Type:Power Entry Module ;RoHS Compliant: Yes
FUSE DRAWER, KEC / KD, 1P, 10A; Voltage Rating V AC:250V; Fuse Current:10A; Fuse Holder Type:Fuse Drawer; Holder Terminals:Quick Connect; No. of Fuses:1; Series:Fusedrawer 3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 43032907