Schurter 4301.6013

Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug
$ 27.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4301.6013.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Sager Electronics

Master Electronics

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN261-4-06
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
Schurter5200.0423.1
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN9260S-4-06-10
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
TE ConnectivityFN9260SB-4-06-10
POWER ENTRY MODULE;2A;TWIN FUSE;PANEL MOUNT/SNAP-IN;MEDICAL;FN 9260 SERIES
Schurter4301.5003
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug
Schurter4303.5023
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Socket

Descriptions

Descriptions of Schurter 4301.6013 provided by its distributors.

Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug
Power Entry Modules with Filter 4A, SP FUSEHOLDER WITH STD FILTER
POWER ENTRY MODULE, PLUG, 4A; Series:KFA; Gender:Plug; Voltage Rating:250VAC; Current Rating:4A; Connector Mounting:Panel; Contact Termination:Quick Connect; Fuse Size:5 x 20 mm; Body Material:Thermoplastic; Mounting Type:Panel
Power Entry Module, Plug, 4A; Rango De Producto:Serie Kfa; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:4A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Filtro, Terminales:Conexión Rápida |Schurter 4301.6013

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets