Schurter 3413.0326.22

Fuse Chip Slow Blow Acting 7A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0326.22.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Upverter

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-3.95%

CAD Models

Download Schurter 3413.0326.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-07-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3413.0327.22
Fuse Chip Slow Blow Acting 8A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Littelfuse0440008.WR
Fuse Chip Fast Acting 8A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Schurter3413.0223.22
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 1206 Glass T/R Automotive AEC-Q200 VDE/cULus
Schurter3413.0224.22
Fuse Chip Fast Acting 6.3A 32V SMD Solder Pad 1206 Glass Blister T/R
Littelfuse0GBC008.H
Fuse - Torpedo Ots 36Vdc 8A 100 Pc/ Bulk |Littelfuse 0GBC008.H
Littelfuse0311008.M
Electric Fuse, Normal Blow, 8A, 32VAC, 32VDC, Inline/holder, 3AG

Descriptions

Descriptions of Schurter 3413.0326.22 provided by its distributors.

Fuse Chip Slow Blow Acting 7A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Fuse Surface mount; Time-Lag T; 32VAC; 63VDC; Blister Tape 18cm Reel Pcs.; 3.2 x 1.6mm; 7A
Fuse, Surface Mount, 7 A, Slow Blow, 32 V, 63 V, 1206 [3216 Metric], UST 1206
Electric Fuse, Time Lag Blow, 7A, 32VAC, 63VDC, 100A (IR), Surface Mount, 3.2x1.6mm
UST 1206, 7 A, 63 VDC, 32 VAC, TIME-LAG T, PCS., FUSE, SMT, 3.2 X 1.6 MM
UST Series Time Lag 63 V 7 A Ø 3.2 x 1.6 mm Epoxy Glass Surface Mount Fuse
FUSE SLOW-BLOW 3.2X1.6MM 7A 24-32VAC/32-63DC EPOXYD GLASS PCB/SMT TAPED-1000
FUSE, SMD, UST 1206, 7A; Fuse Current: 7A; Product Range: UST 1206 Series; Voltage Rating VAC: 32VAC; Voltage Rating V DC: 63VDC; Blow Characteristic: Slow Blow; Fuse Case Style: 1206; Breaking Capacity Current AC: 100A; Breaki

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3413.0326.22.
  • 3413032622