Schurter 3413.0221.11

Electric Fuse, Very Fast Blow, 3.15A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0221.11.

IHS

Datasheet5 pages2 years ago

element14 APAC

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+15.47%

CAD Models

Download Schurter 3413.0221.11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3413.0222.22
Fuse Chip Fast Acting 4A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Bel FuseC2Q 4
Electric Fuse, Very Fast Blow, 4A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Schurter3413.0123.22
Fuse Chip Very Fast Acting 4A 32V SMD Solder Pad 1206 Glass Blister T/R
Schurter3413.0123.24
Electric Fuse, Very Fast Blow, 4A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel FuseC2Q 3.5
Electric Fuse, Very Fast Blow, 3.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Electric Fuse, Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Schurter 3413.0221.11 provided by its distributors.

Electric Fuse, Very Fast Blow, 3.15A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 3.15 A, 32 VAC, 63 VDC, 1206 [3216 Metric], USI 1206
SMD-Fuse 3.2 x 1.6 mm, 3.15 A, F, 63 V (DC), 32 V (AC), 63 A breaking capacity, 3413.0221.11
Fuse Chip Fast Acting 3.15A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
FUSE, 3.15A, 32VAC, 63VDC, 1206; Fuse Current: 3.15A; Product Range: USI Series; Voltage Rating VAC: 32VAC; Voltage Rating V DC: 63VDC; Blow Characteristic: Fast Acting; Fuse Case Style: SMD; Breaking Capacity Current AC: 63A; Breaking Capacity Current DC: 63A; SVHC: No SVHC (15-Jan-2019); Breaking Capacity: 63A @ 32V AC, 63A @ 63V DC; Fuse Size Code: 1206; Operating Temperature Max: -55°C; Operating Temperature Min: 90°C

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets