Schurter 3405.0163.24

Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3405.0163.24.

IHS

Datasheet4 pages2 years ago

Master Electronics

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.47%

CAD Models

Download Schurter 3405.0163.24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0164.11
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter3403.0164.24
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter3404.2464.22
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount
Littelfuse0230.600HXP
Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0230.600MXP
Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0225.500HXP
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 0.5 A, 250 VAC 125 VDC, RoHS

Descriptions

Descriptions of Schurter 3405.0163.24 provided by its distributors.

Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Fuse Chip Fast Acting 0.5A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R VDE/cULus
FUSE QUICK-ACTING 10.1X3MM 0.5A 250VAC/125DC CERAMIC PCB/SURFACE MNT T/R-2000
SMD Fuse, Fast Acting, 500 mA, 250 VAC, 125 VDC, 10.1mm x 3mm, UMT-250
Fuse, F Type, Smd, 0.5A; Fuse Current:500Ma; Product Range:umf 250 Series; Voltage Rating Vac:250Vac; Voltage Rating V Dc:125Vdc; Blow Characteristic:fast Acting; Fuse Case Style:smd; Breaking Capacity Current Ac:200A; Breaking Rohs Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets