Schurter 3-153-446

Electric Double Layer Capacitor, Activated Carbon, 5.5V, 400000uF, Surface Mount, 7771
$ 12.096
Production

Price and Stock

Inventory History

3 month trend:
-16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2025-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schurter 3-153-446 provided by its distributors.

Electric Double Layer Capacitor, Activated Carbon, 5.5V, 400000uF, Surface Mount, 7771
Supercapacitor, 0.4 F, 5.5 V, Solder, Surface Mount, 0.13 ohm, 19.5 mm, 18 mm
SCPC PRISMATIC SUPERCAPACITOR, 5.5V, 400 MF
PRISMATIC SUPERCAPACITOR, 0.4F, 5.5V/SMD;
SCPC SUPERCAPACITOR 5.50V 400MF
Prismatic Supercapacitor, 0.4F, 5.5V/Smd; Capacitance:0.4F; Voltage(Dc):5.5V; Capacitor Terminals:Solder; Capacitance Tolerance:-; Lead Spacing:-; Lifetime @ Temperature:-; Capacitor Case/Package:-; Capacitor Mounting:Surface Mountrohs Compliant: Yes |Schurter 3-153-446

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets