Schurter 3-153-432

Electric Double Layer Capacitor, Activated Carbon, 5V, 1200000uF, Surface Mount
$ 15.634
Production

Price and Stock

Inventory History

3 month trend:
-0.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2025-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-153-432 provided by its distributors.

Electric Double Layer Capacitor, Activated Carbon, 5V, 1200000uF, Surface Mount
Supercapacitor, 1.2 F, 5 V, Solder, Surface Mount, 0.025 ohm, 39 mm, 17 mm
SCPB PRISMATIC SUPERCAPACITOR, 5V, 1200 MF
PRISMATIC SUPERCAPACITOR, 1.2F, 5V, SMD;
SCPB SUPERCAPACITOR 5.00V 1200MF
PRISMATIC SUPERCAPACITOR, 1.2F, 5V, SMD; Capacitance:1.2F; Voltage(DC):5V; Capacitor Terminals:Solder; Capacitance Tolerance:-; Lead Spacing:-; Lifetime @ Temperature:-; Capacitor Case / Package:-; Capacitor Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets