Schurter 3-153-421

Electric Double Layer Capacitor, Activated Carbon, 2.5V, 1800000uF, Surface Mount
$ 9.667
Production

Price and Stock

Inventory History

3 month trend:
-16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2025-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schurter 3-153-421 provided by its distributors.

Electric Double Layer Capacitor, Activated Carbon, 2.5V, 1800000uF, Surface Mount
Supercapacitor, 1.8 F, 2.5 V, Solder, Surface Mount, 0.015 ohm, 39 mm, 17 mm
PRISMATIC SUPERCapacitor, 1.8F, 2.5V/SMD;
SCPB PRISMATIC SUPERCAPACITOR, 2.5V, 1800 MF
SCPB SUPERCAPACITOR 2.50V 1800MF
PRISMATIC SUPERCAPACITOR, 1.8F, 2.5V/SMD; Capacitance:1.8F; Voltage(DC):2.5V; Capacitor Terminals:Solder; Capacitance Tolerance:-; Lead Spacing:-; Lifetime @ Temperature:-; Capacitor Case / Package:-; Capacitor Mounting:Surface MountRoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets