Schurter 3-150-012

Fpac Rail Filter 3PHASE 1STAGE 6A 520VAC Hphigh Attentuation / Catalog Code: FPAC-3RUY-0612-HP
$ 62.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-150-012.

Future Electronics

Datasheet4 pages1 year ago

Inventory History

3 month trend:
+39.29%

Supply Chain

Introduction Date2024-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schurter 3-150-012 provided by its distributors.

FPAC RAIL FILTER 3PHASE 1STAGE 6A 520VAC HPHIGH ATTENTUATION / CATALOG CODE: FPAC-3RUY-0612-HP
Three Phase (Delta) EMC/EMI Line Filter 6 A 50/60Hz Single Stage Screw Clamp
FPAC RAIL FILTER, 3-PHASE, 1-STAGE, 6A, 520V AC, HIGH-ATTENTUATION
Three Phase EMI Filter, 520V, 50/60HzHz
FPAC RAIL FILTER 3PH 1ST 6A 520VAC HP
POWER LINE FILTER, 3-PH, 6A, 520VAC;
POWER LINE FILTER, 1 STAGE, 6A, 520VAC; Filter Applications:Industrial, Machine Control Systems, Switching Power Supplies, Inverters; Voltage Rating:520VAC; Current Rating:6A; No. of Phases:Three Phase; No. of Stages:1 Stage RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets