Schurter 3-145-763

MSMII-19 Switch, Momentary Switch, No/nc DPDT, 3A Switching Current
$ 12.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-145-763.

Master Electronics

Datasheet15 pages1 year ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Schurter 3-145-763 provided by its distributors.

MSMII-19 SWITCH, MOMENTARY SWITCH, NO/NC DPDT, 3A SWITCHING CURRENT
SWITCH PUSHBUTTON DPDT 5A 125V
Pushbutton, 2 pole, silver, unlit , 3 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-763
ANTI VANDAL PB SW, DPDT, 3A, 125VAC;
MOM MSMII 19 2xU 250V 3A not ill.
ANTI VANDAL SW, DPDT, 3A/125VAC, PANEL; Product Range:MSM II Series; Panel Cutout Diameter:19mm; Contact Configuration:DPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets