Schurter 3-145-478

MSMII-22 Switch, Momentary Switch, No/nc SPDT, 5A Switching Current
$ 14.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-145-478.

Master Electronics

Datasheet15 pages1 year ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+51.43%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-145-478 provided by its distributors.

MSMII-22 SWITCH, MOMENTARY SWITCH, NO/NC SPDT, 5A SWITCHING CURRENT
SWITCH PUSHBUTTON SPDT 5A 125V
Vandal-proof pushbutton, 1 pole, silver, unlit , 5 A/125 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-478
ANTI VANDAL PB SW, SPDT, 5A, 125VAC;
Metal Push-Button with Switching Voltage up to 250 VAC and Indicator Elements with Different Illumination Surfaces
MOM MSMII22 IP67 1xU 250V 5A no ill.
ANTI VANDAL SW, SPDT, 5A/125VAC, PANEL; Product Range:MSM II Series; Panel Cutout Diameter:22mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets