Schurter 3-145-465

MSMII-19 Switch, Momentary Switch, No/nc SPDT, 5A Switching Current
$ 22.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-145-465.

Master Electronics

Datasheet15 pages1 year ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+97.58%

Descriptions

Descriptions of Schurter 3-145-465 provided by its distributors.

MSMII-19 SWITCH, MOMENTARY SWITCH, NO/NC SPDT, 5A SWITCHING CURRENT
SWITCH PUSHBUTTON SPDT 5A 125V
Pushbutton, 1 pole, silver, illuminated (blue), 5 A/125 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-465
ANTI VANDAL PB SW, SPDT, 5A, 125VAC;
MOM MSMII19 IP67 1xU 250V 5A R.BL ill.
ANTI VANDAL SW, SPDT, 5A/125VAC, PANEL; Product Range:MSM II Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets