Schurter 3-145-275

MSMII-16 Switch, Momentary Switch, No/nc SPDT, 100MA Switching Current
$ 13.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-145-275.

Master Electronics

Datasheet15 pages1 year ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+71.43%

Descriptions

Descriptions of Schurter 3-145-275 provided by its distributors.

MSMII-16 SWITCH, MOMENTARY SWITCH, NO/NC SPDT, 100MA SWITCHING CURRENT
Pushbutton, 1 pole, silver, unlit , 100 mA/30 VDC, mounting Ø 16 mm, 16.1 mm, IP66/IP67, 3-145-275
ANTI VANDAL PB SW, SPDT, 0.1A, 30VDC;
ANTI VANDAL SW, SPDT, 0.1A/30VDC, PANEL; Product Range:MSM II Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets