Schurter 3-138-355

FMBD EP Series 110A 520VAC Industrial Version 2-Stage 3-Phase AC Filter
$ 232.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-138-355.

IHS

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2022-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-138-355 provided by its distributors.

FMBD EP Series 110A 520VAC Industrial Version 2-Stage 3-Phase AC Filter
FMBD EP 3PH+N 2ST 110A 520VAC MS | Schurter 3-138-355
Three Phase EMI Filter, 520V, 50/60HzHz
LINE FILTER 110A CHASSIS MOUNT
Power Line Filter, 3-Ph, 110A, 520Vac; Filter Applications:Industrial; Voltage Rating:520Vac; Current Rating:110A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:Fmbd Ep Series Rohs Compliant: Yes |Schurter 3-138-355

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets