Schurter 3-138-326

2-stage filter, 50 to 60 Hz, 80 A, 520 VAC, screw connection, 3-138-326
$ 159.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-138-326.

Master Electronics

Datasheet7 pages1 year ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-138-326 provided by its distributors.

2-stage filter, 50 to 60 Hz, 80 A, 520 VAC, screw connection, 3-138-326
FMBC EP Series 80A 520VAC Industrial Version 2-Stage 3-Phase AC Filter
FMBC EP 3PH 2ST 80A 520VAC MS | Schurter 3-138-326
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PH, 80A, 520VAC; Filter Applications:Industrial; Voltage Rating:520VAC; Current Rating:80A; No. of Phases:Three Phase; No. of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:FMBC EP Series RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets