POWER LINE FILTER, 3-PH, 50A, 520VAC; Filter Applications:Industrial; Voltage Rating:520VAC; Current Rating:50A; No. of Phases:Three Phase; No. of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:FMBC EP Series RoHS Compliant: Yes