Schurter 3-137-023

Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 10A a. 250VAC, M80
$ 22.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-137-023.

IHS

Datasheet22 pages2 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schurter 3-137-023 provided by its distributors.

Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 10A a. 250VAC, M80
Power Line Filter 50Hz/60Hz 10A 125VAC/250VAC Quick Connect DIN Rail
Single Phase EMI Filter, 250V, 50-60Hz
LINE FILTER 125V/250VAC 10A CHAS
FMAB NEO 1PH 1ST 10A 250VAC M8
Power Line Filter, 1-Ph, 10A, 250Vac; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fmab Neo Series Rohs Compliant: Yes |Schurter 3-137-023

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets