Schurter 3-137-000

Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 1A a. 250VAC, Standard
$ 23.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-137-000.

IHS

Datasheet22 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schurter 3-137-000 provided by its distributors.

Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 1A a. 250VAC, Standard
Power Line Filter 50Hz/60Hz 1A 125VAC/250VAC Quick Connect DIN Rail
AC Filter, High Symmetrical Attenuation
Single Phase EMI Filter, 250V, 50-60Hz
LINE FILTER 125V/250VAC 1A CHASS
Power Line Filter, 1-Ph, 1A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schurter 3-137-000

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets