Schurter 3-135-364

Switch Vandal Resistant ON-OFF SPST-NO Wire Leaded 100mA 42VAC 60VDC Panel Mount
$ 56.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-135-364.

IHS

Datasheet6 pages3 years ago

Future Electronics

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-135-364 provided by its distributors.

Switch Vandal Resistant ON-OFF SPST-NO Wire Leaded 100mA 42VAC 60VDC Panel Mount
Piezo switch, On-Off, mounting Ø 22 mm, illuminated, RGB, stainless steel, IP67, 3-135-364
Optical Switch, Latching, Stainless Steel, 22mm, 100mA, 42VAC/60VDC, IP67 | Schurter 3-135-364
Pushbutton Switches TTS22 Switch LA NO 100mA RI RGB 06cm S0
Anti Vandal Sw, Spst-No, 0.1A, 42Vac; Product Range:Tts Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No; Switch Operation:Latching; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural; Ip Rating:Ip67Rohs Compliant: Yes |Schurter 3-135-364
Contact Voltage = 42 VAC / Contact Voltage = 60 VDC / Actuator Type = Pushbutton / Contact Current = 100 mA / Termination Type = Wire Lead / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 22 / Series = TTS / Length mm = 16.5 / Illumination Type = LED / Illumination Colour = Multicolour / Switch Material = Stainless Steel / Protection Rating = IK06 / Protection Rating = IP67 / Switching Function = Latching Function / Illumination Supply Voltage V = 28

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets