Schurter 3-134-832

Power Line Filters FMAB NEO 1-Phase AC Filter for Protection Class II HP, 4A a. 250VAC, M5
$ 15.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-134-832.

IHS

Datasheet22 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-134-832 provided by its distributors.

Power Line Filters FMAB NEO 1-Phase AC Filter for Protection Class II HP, 4A a. 250VAC, M5
Fmab Neo 1Ph 1St 4A 250Vac N Cl.ii Hp Rohs Compliant: Yes |Schurter 3-134-832
Power Line Filter 60Hz 4A 250Vac Quick Connect Flange Mount
AC Filter, High Symmetrical Attenuation
Single Phase EMI Filter, 250V, 50-60Hz
LINE FILTER 250VAC 4A CHASS MNT
FMAB NEO 1PH 1ST 4A 250VAC N C

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets