Filter Type = AC / DC Filter / Voltage Rating - AC V = 760 / Current Rating A = 25 / Termination Type = Screw Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Resistance mOhm = 2.5 / Length mm = 157 / Width mm = 81 / Height mm = 110 / Leakage Current mA = 6.4 / Protection Rating = IP20 / Combustibility Class = UL 94 V-0