Schurter 3-128-425

2-stage filter, 50 to 60 Hz, 16 A, 760 VAC, 1.3 W, screw connection, 3-128-425
$ 83.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-128-425.

IHS

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2021-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-128-425 provided by its distributors.

2-stage filter, 50 to 60 Hz, 16 A, 760 VAC, 1.3 W, screw connection, 3-128-425
EMC FILTER, FMBD EP, STANDARD VERSION, 2 STAGE, 3 PHASE, 16A, 760VAC, SCREW
Power Line Filter 50Hz/60Hz 16A 760VAC Screw Clamp Chassis Mount
Power Line Filters FMBD EP FILTER 3PH+N 2ST 16A 760VAC
Three Phase EMI Filter, 760V, 50-60HzHz
POWER LINE FILTER, 3-PH, 16A, 760VAC, TB;
LINE FILTER 760VAC 16A CHASS MNT
Filter, 3-Phase, 16A, 760Vac, Chassis; Filter Applications:Industrial; Voltage Rating:760Vac; Current Rating:16A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:Fmbd Ep Series Rohs Compliant: Yes |Schurter 3-128-425
Filter Type = AC / DC Filter / Voltage Rating - AC V = 760 / Current Rating A = 16 / Termination Type = Screw Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Resistance mOhm = 4.9 / Length mm = 157 / Width mm = 81 / Height mm = 110 / Leakage Current mA = 6.4 / Protection Rating = IP20 / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets