Filter Type = AC / DC Filter / Voltage Rating - AC V = 520 / Current Rating A = 110 / Termination Type = Screw Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Resistance mOhm = 1.3 / Length mm = 248 / Width mm = 101 / Height mm = 165 / Leakage Current mA = 9.4 / Protection Rating = IP20 / Combustibility Class = UL 94 V-0