Schurter 3-127-627

Inductor Common Mode Choke 1.4mH 50A -30%/+50% Wirewound 4-Pin
$ 22.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-127-627.

IHS

Datasheet7 pages2 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schurter 3-127-627 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-127-627 provided by its distributors.

Inductor Common Mode Choke 1.4mH 50A -30%/+50% Wirewound 4-Pin
Common Mode Chokes / Filters DKIV-1 COMP. CHOKE 2PH 50A 1.4mH
HIGH CURRENT CHOKE, 50A, 2 X 1.4 MH, NK CORE, HOUSING 53-50, THT, DKIV-1 SERIES
Common Mode Choke, 1.4Mh, 50A, 1-Phase; Dc Current Rating:50A; Product Range:Dkiv-1 Series; Inductance:1.4Mh Rohs Compliant: Yes |Schurter 3-127-627
Product Type = Common Mode Power Line Choke / Core = Nanocrystalline / Inductance mH = 1.4 / Voltage Rating V = 450 / Current Rating A = 50 / Maximum DC Resistance mOhm = 1.7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = DKIV-1 / Pins = 4 / Termination Type = PCB Pins / Mounting Type = Through Hole / Length mm = 53 / Width mm = 33 / Height mm = 49 / Packaging = Bulk

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets