Schurter 3-127-625

Inductor Common Mode Choke 7.2mH 32A -30%/+50% Wirewound 4-Pin
$ 19.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-127-625.

IHS

Datasheet7 pages2 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-3.45%

Supply Chain

Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schurter 3-127-625 provided by its distributors.

Inductor Common Mode Choke 7.2mH 32A -30%/+50% Wirewound 4-Pin
Common Mode Chokes / Filters DKIV-1 COMP. CHOKE 2PH 32A 7.2mH
HIGH CURRENT CHOKE, 32A, 2 X 7.2 MH, NK CORE, HOUSING 53-32, THT, DKIV-1 SERIES
Common Mode Choke, 7.2Mh, 32A, 1-Phase; Dc Current Rating:32A; Product Range:Dkiv-1 Series; Inductance:7.2Mh Rohs Compliant: Yes |Schurter 3-127-625
Product Type = Common Mode Power Line Choke / Core = Nanocrystalline / Inductance mH = 7.2 / Voltage Rating V = 450 / Current Rating A = 32 / Maximum DC Resistance mOhm = 2.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = DKIV-1 / Pins = 4 / Termination Type = PCB Pins / Mounting Type = Through Hole / Length mm = 53 / Width mm = 33 / Height mm = 49 / Packaging = Bulk

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets