Product Type = Common Mode Power Line Choke / Core = Nanocrystalline / Inductance mH = 1.8 / Voltage Rating V = 450 / Current Rating A = 25 / Maximum DC Resistance mOhm = 1.7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = DKIV-1 / Pins = 4 / Termination Type = PCB Pins / Mounting Type = Through Hole / Length mm = 42 / Width mm = 26 / Height mm = 43 / Packaging = Bulk