Product Type = Common Mode Power Line Choke / Core = Nanocrystalline / Inductance mH = 7.2 / Voltage Rating V = 450 / Current Rating A = 12 / Maximum DC Resistance mOhm = 7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = DKIV-1 / Pins = 4 / Termination Type = PCB Pins / Mounting Type = Through Hole / Length mm = 36 / Width mm = 26 / Height mm = 35 / Packaging = Bulk