Schurter 3-126-805

Pushbutton Switch, 30MM, Latching, IP67, Ss, Red Bezel, 100MA, 60VDC, 3 Wire
$ 29.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-126-805.

IHS

Datasheet8 pages3 years ago

Sager Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-20.41%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-12-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schurter 3-126-805 provided by its distributors.

PUSHBUTTON SWITCH, 30MM, LATCHING, IP67, SS, RED BEZEL, 100MA, 60VDC, 3 WIRE
Pushbutton Switches MSS30 Switch LA NO 100mA P3 RD B
Switch Vandal Resistant ON-OFF SPST-NO Finger Guide Flat Actuator Wire Leaded Latching 100mA 60VDC Panel Mount
Active Electronic Push Button switch
ANTI VANDAL SW, SPST-NO, 0.1A, 60VDC;
Antivandal Sw, 0.1A, 60Vdc, Panel, 30Mm; Product Range:Mss Series; Panel Cutout Diameter:30Mm; Contact Configuration:Spst-No; Switch Operation:Latching; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:-; Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 3-126-805

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets