Schurter 3-125-664

Accessory, Rear Cover For Power Entry Module (pem), Silicone Rubber, RC320-04
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-125-664.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+482%

Supply Chain

Introduction Date2022-06-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schurter 3-125-664 provided by its distributors.

ACCESSORY, REAR COVER FOR POWER ENTRY MODULE (PEM), SILICONE RUBBER, RC320-04
AC Power Entry Modules RC320 Connector Accessory Rear Cover
Connector Accessory, Cover Item, Silicone Rubber
Rear Cover For Power Entry Module; Accessory Type:Rear Cover; For Use With:Schurter 5003, 5110, 5120, 5123, Kfs Series Power Entry Modules; Connector Body Material:-; Product Range:Rc320 Series Rohs Compliant: Yes |Schurter 3-125-664
Accessory Type = Rear Cover / Accessory Colour = Black / Length mm = 71 / For use with Connector = Schurter KFS / For use with Connector = Schurter 5003 / For use with Connector = Schurter 5110 / For use with Connector = Schurter 512x

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets