Schurter 3-123-529

Power Line Filter, Medical, 250 VAC, 3 A, Single Phase, 2 Stage, Chassis Mount
$ 34.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-123-529.

IHS

Datasheet9 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-123-529 provided by its distributors.

Power Line Filter, Medical, 250 VAC, 3 A, Single Phase, 2 Stage, Chassis Mount
EMC BLOCK FILTER FMBB EP SERIES SINGLE PHASE MEDICAL M5 2-STAGE 3A QC
Power Line Filters FMBB EP FILTER 1PH 2ST 3A 250VAC M5
Filter AC Line; 2-Stage; 1-Phase; 250VAC; M5; 3A
Single Phase EMI Filter, 250V, 50-60Hz
POWER LINE FILTER, 1-PH, 3A, 250VAC, QC;
LINE FILTER 125V/250VAC 3A CHASS
Power Line Filter, Medical, 3A, 250Vac; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:3A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fmbb Ep Series Rohs Compliant: Yes |Schurter 3-123-529

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets