Schurter 3-123-527

Emc Block Filter Fmbb Ep Series Single Phase Standard 2-STAGE 36A Bolt And Nut
$ 87.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-123-527.

IHS

Datasheet9 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+233%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-123-527 provided by its distributors.

EMC BLOCK FILTER FMBB EP SERIES SINGLE PHASE STANDARD 2-STAGE 36A BOLT AND NUT
Power Line Filters FMBB EP FILTER 1PH 2ST 36A 250VAC LL
Single Phase EMI Filter, 250V, 50-60Hz
POWER LINE FILTER, 1-PH, 36A, 250V, STUD;
Power Line Filter, 250 VAC, 36 A
LINE FILTER 125V/250VAC 36A CHAS
Power Line Filter, Standard, 36A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:36A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schurter 3-123-527

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets