Schurter 3-123-509

Power Line Filter, Medical, 250 VAC, 1 A, Single Phase, 2 Stage, Chassis Mount
$ 31.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-123-509.

IHS

Datasheet9 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-123-509 provided by its distributors.

Power Line Filter, Medical, 250 VAC, 1 A, Single Phase, 2 Stage, Chassis Mount
EMC BLOCK FILTER FMBB EP SERIES SINGLE PHASE STANDARD 2-STAGE 1A QC
Power Line Filters FMBB EP FILTER 1PH 2ST 1A 250VAC LL
Single Phase EMI Filter, 250V, 50-60Hz
POWER LINE FILTER, 1-PH, 1A, 250VAC, QC;
LINE FILTER 125V/250VAC 1A CHASS
Power Line Filter, Standard, 1A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schurter 3-123-509

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets