Schurter 3-123-502

3-Phase Power Line Filter 50Hz/60Hz 16A 760VAC Screw Terminal Chassis Mount
$ 84.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-123-502.

IHS

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schurter 3-123-502 provided by its distributors.

3-Phase Power Line Filter 50Hz/60Hz 16A 760VAC Screw Terminal Chassis Mount
EMC FILTER, FMBC EP, LOW LEAK VERSION, 2 STAGE, 3 PHASE, 16A, 760VAC, SCREW
Power Line Filters FMBC EP FILTER 3PH 2ST 16A 760VAC LL
Three Phase EMI Filter, 760V, 50-60HzHz
Mains filter, 3 Phase 16A 760V 6.2mOhm
POWER LINE FILTER, 3-PH, 16A, 760VAC, TB;
LINE FILTER 760VAC 16A CHASS MNT

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets