Schurter 3-123-497

2-stage filter, 50 to 60 Hz, 64 A, 520 VAC, 6.9 W, screw connection, 3-123-497
$ 143.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-123-497.

IHS

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2020-12-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schurter 3-123-497 provided by its distributors.

2-stage filter, 50 to 60 Hz, 64 A, 520 VAC, 6.9 W, screw connection, 3-123-497
3-Phase Power Line Filter 50Hz/60Hz 64A 760VAC Screw Terminal Chassis Mount
EMC FILTER, FMBC EP, INDUSTRIAL VERSION, 2 STAGE, 3 PHASE, 64A, 760VAC, SCREW
Power Line Filters FMBC EP FILTER 3PH 2ST 64A 760VAC
Three Phase EMI Filter, 760V, 50-60HzHz
Mains filter, 3 Phase 64A 760V 1.7mOhm
POWER LINE FILTER, 3-PH, 64A, 760VAC, TB;
LINE FILTER 760VAC 64A CHASS MNT

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets