Schurter 3-110-846

1-stage filter, 50 to 60 Hz, 20 A, 300/520 VAC, screw connection, 3-110-846
$ 24.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-110-846.

IHS

Datasheet6 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-55.56%

Supply Chain

Introduction Date2020-03-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-110-846 provided by its distributors.

1-stage filter, 50 to 60 Hz, 20 A, 300/520 VAC, screw connection, 3-110-846
POWER LINE FILTER 1 STAGE 3 PHASE+N 20A 300/520VAC INDUST. HP FMAD CP SERIES
Power Line Filters FMAD CP FILT 3PH+N 1ST 20A 520VAC IND HP
Power Line Filter 3-Phase 20A 2.5W 2.7mOhm Screw Mount
3-Phase AC/DC Filter 20A Screw Clamp Terminal
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PH, 20A, 520VAC, QC;
LINE FILTER 300V/520VAC 20A CHAS
Power Line Filter, Industrial, 20A; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:20A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fmad Cp Series Rohs Compliant: Yes |Schurter 3-110-846

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets