Schurter 3-110-814

Power Line Filter 1 Stage For 3 Phase+n 6A 300/520VAC Standard Fmad Cp Series
$ 14.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-110-814.

IHS

Datasheet6 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Introduction Date2020-03-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schurter 3-110-814 provided by its distributors.

POWER LINE FILTER 1 STAGE FOR 3 PHASE+N 6A 300/520VAC STANDARD FMAD CP SERIES
Power Line Filter, Standard, 6A, 520Vac Rohs Compliant: Yes
Power Line Filter 50Hz/60Hz 6A 520VAC Screw Chassis Mount
Power Line Filters FMAD CP FILT 3PH+N 1ST 6A 520VAC ST SP
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PH, 6A, 520VAC, QC;
LINE FILTER 300V/520VAC 6A CHASS

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets