Schurter 3-109-852

1-stage filter, 50 to 60 Hz, 16 A, 300/520 VAC, screw connection, 3-109-852
$ 68.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-109-852.

IHS

Datasheet6 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-11-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-109-852 provided by its distributors.

1-stage filter, 50 to 60 Hz, 16 A, 300/520 VAC, screw connection, 3-109-852
Power Line Filter 3-Phase 16A 1.5W 5.7mOhm Metal Housing Screw Mount
FMAD NEO Series 16 A 300/520 VAC 3-Phase 1-Stage Power Line Filter
Power Line Filters FMAD NEO FILTER 3PH+N 1ST 16A 520VAC LL
3-Phase AC/DC Filter, Very High Attenuation
Three Phase EMI Filter, 520V, 50-60HzHz
LINE FILTER 300V/520VAC 16A CHAS
Power Line Filter, 3 Phase, 16A, 520V; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:16A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fmad Seriesrohs Compliant: Yes |Schurter 3-109-852

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets