Schurter 3-109-236

Power Line Filter, Medical, 277 VAC, 1 A, Single Phase, 1 Stage, Chassis Mount
$ 10.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-109-236.

IHS

Datasheet6 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Introduction Date2019-11-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-109-236 provided by its distributors.

Power Line Filter, Medical, 277 VAC, 1 A, Single Phase, 1 Stage, Chassis Mount
FMAB HV Series 1 A 277 VAC 277/400 VDC 1-Phase 1-Stage Medical M5 AC/DC Filter
FILTER AC/DC 1 PHASE MEDICAL 277 VAC QUICK CONNECT TERMINAL LEAKAGE 0.005 MA 1A
Power Line Filters FMAB HV FILTER 1PH 1ST 1A 277VAC N M5
Single Phase EMI Filter, 277V, 60HzHz
LINE FILTER 277V/400VDC 277VAC
Power Line Filter, Medical, 1A, 277Vac; Filter Applications:Medical; Voltage Rating:277Vac; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fmab Hv Series Rohs Compliant: Yes |Schurter 3-109-236

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets