Schurter 3-109-229

Power Line Filter, General Purpose, 277 VAC, 4 A, Single Phase, 1 Stage, Chassis Mount
$ 21.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-109-229.

IHS

Datasheet6 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-11-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schurter 3-109-229 provided by its distributors.

Power Line Filter, General Purpose, 277 VAC, 4 A, Single Phase, 1 Stage, Chassis Mount
FMAB HV Series 4 A 277 VAC 277/400 VDC 1-Phase 1-Stage Industrial AC/DC Filter
FILTER AC/DC 1 PHASE INDUSTRIAL 277 VAC QUICK CONNECT TERMINAL EAKAGE 0.5 MA 4A
Power Line Filters FMAB HV FILTER 1PH 1ST 4A 277VAC N LL
AC / DC Filter, High Symmetrical Attenuation
Single Phase EMI Filter, 277V, 60HzHz
LINE FILTER 277V/400VDC 277VAC
Power Line Filter, Standard, 4A, 277Vac; Filter Applications:General Purpose; Voltage Rating:277Vac; Current Rating:4A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Filter Type:Standard Rohs Compliant: Yes |Schurter 3-109-229

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets