Schurter 3-109-096

Switch Vandal Resistant OFF (ON) SPST-NO Solder Cup 125mA 48VDC Panel Mount Box
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-109-096.

IHS

Datasheet6 pages3 years ago

JRH Electronics

Burklin Elektronik

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-16.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-109-096 provided by its distributors.

Switch Vandal Resistant OFF (ON) SPST-NO Solder Cup 125mA 48VDC Panel Mount Box
SWITCH; METAL; SHORT STROKE; 16MM; 48 VDC, 1.2 W, SPST, N.O; NON-ILLUMINATED; A
MCS Series 125 mA 48V IP67 SPST-NO Non Illuminated Anti-Vandal Pushbutton Switch
Pb Switch, Spst, 0.125A, 48V, Solder Lug; Product Range:Mcs 16 Series; Panel Cutout Diameter:16.1Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-109-096
Switch Material = Die-Cast Zinc / Switch Material = Stainless Steel / Protection Rating = IP67 / Protection Rating = IK06 / Legend = None / Operating Force N = 5 / Contact Configuration = 1NO / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 16.1 / Length mm = 14.5 / Series = MCS 16 / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 48 VDC / Contact Current = 125 mA / Actuator Type = Flat Pushbutton

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-109-096.